Dehner Elektronik SYS 1541-2412-W2E Power Supply 12V DC 2000mA Plug-in

MPN
SYS 1541-2412-W2E
EAN-13
4251125200547
Order Code
02-4739
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Dehner Elektronik manufactures the SYS 1541-2412-W2E, a mains power supply unit with a fixed voltage output of 12 V DC and a current capacity of 2000 mA. This stabilised power adapter is typically used in electronic devices requiring consistent DC power, such as toy transformers. The PSU ensures reliable performance in various consumer applications.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 2A
Dim (L x W x H) 91 x 45 x 35 mm
EuP Status Step 2
Height 35mm
Length 91mm
Max. output current 2000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Power supply unit
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Used at Indoors
Weight 160g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot