Dehner Elektronik SSL 60-12VF LED Driver 60W 12V DC Surge Protection

MPN
SSL 60-12VF
EAN-13
4251125203395
Order Code
02-4717
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Dehner Elektronik SSL 60-12VF LED transformer provides a constant voltage of 60 W at 12 V DC and 5 A, ideal for powering LED strips. It features surge protection and overvoltage capabilities, ensuring reliable operation. This LED driver is approved for use on furniture, making it suitable for various interior lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 60W
Output Current 5A
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 305 x 30 x 17 mm
Height 17mm
IP Rating IP20
Length 305mm
Max. output current 5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 160g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot