Dehner Elektronik LED Drivers LED transformer 618892

The Dehner Elektronik components consist of LED drivers, characterised by their surge protection and compact design.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Height IP Rating Max. output current Minimum Input Volage Test mark Weight Type Max Output Power Input Voltage Colour Connection Length Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Number of Inputs
Dehner Elektronik SSL 60-12VF LED Driver 60W 12V DC Surge Protection
Dehner Elektronik SSL 60-12VF LED Driver 60W 12V DC Surge Protection
Standard range
Order code: 02-4717
MPN: SSL 60-12VF

Despatched within 4 working days - 17 in stock
1+ £30.14
Price per unit Ex VAT
12V DC 5A (L x W x H) 305 x 30 x 17 mm 17mm IP20 5A 180V AC MM; SELV; TÜV; CE; UKCA 160g LED transformer 60W 264V AC White Screw terminal 305mm 45°C -20°C Constant voltage Switched PSU 1
Dehner Elektronik SSL60-24VF LED Driver 60W 24V Surge Protection Compact
Dehner Elektronik SSL60-24VF LED Driver 60W 24V Surge Protection Compact
Standard range
Order code: 02-4718
MPN: SSL60-24VF

Despatched within 4 working days - 10 in stock
1+ £29.28
Price per unit Ex VAT
24V 2.5A (L x W x H) 305 x 30 x 16.7 mm 16.7mm IP20 (when built in) 2.5A 198V AC IEC / EN 61347-1, IEC / EN 61347-2-13, IEC 60598, EN 55015, EN 61547, EN 61000-3-2 Class C 165g LED transformer 60W 264V AC White Screw terminal 305mm 45°C -20°C Constant voltage Switched PSU 1


Trustpilot