Dehner Elektronik SPS S060-48 industrial PSU module 48 V DC 1.3 A 60 W

MPN
SPS S060-48
EAN-13
4251125205054
Order Code
16-1254
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.75 £31.24
10+ £29.55
100+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik's SPS S060-48 is an AC/DC industrial power supply unit with a designed output of 48 V DC at a current of 1.3 A, providing a total power output of 60 W. This computer power supply unit features a robust construction suitable for a variety of industrial and commercial applications where reliable and continuous power delivery is essential. It is particularly effective in environments requiring consistent voltage regulation for sensitive electronic components and systems, such as in automation equipment, telecommunications, and industrial control systems. This PSU module is engineered to deliver stable performance, ensuring efficiency and reliability under various load conditions and operational environments. With its straightforward installation and operation, it is an ideal choice for engineers seeking to integrate a dependable power source into their designs.
Output Voltage [DC] 48V
Connection Screw terminal
Consumption (standby) 0.5W
Dimensions (L x W x H) 99 x 82 x 35 mm
Efficiency 86%
Height 35mm
Length 99mm
Max. operating temperature (derating) 50°C
Max. output current 1.3A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
No. of outputs 1
Output current (max.) - rounded 1.3A
Output voltage (max.) 48V DC
Power 60W
Product Type AC/DC industrial PSU module
Residual ripple 200mV
Tolerance (output voltage) 1%
Type AC/DC industrial PSU module
Weight 340g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot