Dehner Elektronik Power-Power Supplies-Computer Power Supply Units 656719

Weidmuller Brand: Weidmuller
The Dehner Elektronik group of parts, including the Dehner Elektronik SPS N080-D1 and the SPS S060-48, consists of industrial PSU modules manufactured by Dehner Elektronik, designed for converting AC to DC power efficiently in various industrial applications
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Dimensions Consumption (standby) Efficiency Height Length Max. output current Max. operating temperature (derating) No. of outputs Output current (max.) - rounded Output current 1 Output Current 2 Output Voltage 1 Output Voltage 2 Output voltage (max.) Power Tolerance (output voltage) Residual ripple Weight Width
Dehner Elektronik SPS N080-D1 industrial PSU module 9 A 80 W AC/DC converter
Dehner Elektronik SPS N080-D1 industrial PSU module 9 A 80 W AC/DC converter
Extended range
Order code: 16-1253
MPN: SPS N080-D1

Back order - 47 availableBack-order availability date - 16/11/2026
1+ £58.95
10+ £56.22
100+ £55.95
Price per unit Ex VAT
(L x W x H) 159 x 95 x 38 mm 80% 38mm 159mm 9A 2 9A 9A 4A 5V DC 12V DC 80W 5% 0.51g 95mm
Dehner Elektronik SPS S060-48 industrial PSU module 48 V DC 1.3 A 60 W
Dehner Elektronik SPS S060-48 industrial PSU module 48 V DC 1.3 A 60 W
Standard range
Order code: 16-1254
MPN: SPS S060-48

Despatched within 4 working days - 3 in stock
1+ £31.24
10+ £29.55
100+ £29.38
Price per unit Ex VAT
48V (L x W x H) 99 x 82 x 35 mm 0.5W 86% 35mm 99mm 1.3A 50°C 1 1.3A 48V DC 60W 1% 200mV 340g 82mm

Trustpilot