Dehner Elektronik SPS 360P-12 Industrial PSU 12VDC 30A 360W High Efficiency

MPN
SPS 360P-12 (12VDC)
EAN-13
4251125203470
Order Code
02-4704
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £151.95 £129.16
10+ £123.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik SPS 360P-12 is an industrial PSU that provides 12 V DC at 30 A, equating to a power output of 360 W. It is a PCB mount power supply unit with solder lugs, suitable for applications requiring reliable power on printed circuit boards. Ideal for industrial environments, it supports effective PCB equipping for a robust power solution.
Output Current 30A
Power Rating 360W
Number of Outputs 2
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 198 x 99 x 38 mm
Height 38mm
Length 198mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 2 closed
Misc Attribute 3 DEHNER
MTBF 144000h
Operating temperature (min.) -20°C
Output Voltage 12V DC
PFC Yes
PSU features Regulated
Type Industrial PSU
Weight 730g
Width 99mm

Reviews

Be the first to submit a review

Trustpilot