Dehner Elektronik SPS 225P-48 Industrial PSU 48V DC 4.7A 225W High Efficiency

MPN
SPS 225P-48 (48VDC)
EAN-13
4251125203432
Order Code
02-4703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £105.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 04/10/2026

Dehner Elektronik manufactures the SPS 225P-48, a 48 V DC industrial PSU with a power output of 225 W and a current rating of 4.7 A. This PCB mount power supply unit features solder lugs for easy connection and installation. It is typically used in industrial applications requiring robust and reliable power supply solutions.
Output Current 4.7A
Power Rating 225W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 215 x 100 x 40 mm
Height 40mm
Length 215mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 45°C
Misc Attribute 1 Switched PSU
Misc Attribute 2 closed
Misc Attribute 3 DEHNER
MTBF 148000h
Operating temperature (min.) -20°C
Output Voltage 48V DC
PFC Yes
PSU features Regulated
Type Industrial PSU
Weight 640g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot