Dehner Elektronik SPE 200-05 SMPSU 5V 40A 200W Universal Input High MTBF

MPN
SPE 200-05
EAN-13
4251125200912
Order Code
02-4682
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.49
10+ £69.14
100+ £68.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik SPE 200-05 is a 200 W switched-mode power supply unit delivering 5 V DC at 40 A. It is a PCB mount PSU with solder lugs, designed for integration into printed circuit boards. This power supply is typically used in electronic applications requiring compact and efficient energy conversion.
Output Voltage [DC] 5V
Output Current 40A
Power Rating 200W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 177300h
Operating temperature (min.) -30°C
Output Voltage 5V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 670g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot