Dehner Elektronik SPE 150-48 PSU 48V 3.2A 150W EN 62368-1 Certified 90.5%

Image Representative of Range

Dehner Elektronik SPE 150-48 PSU 48V 3.2A 150W EN 62368-1 Certified 90.5%

MPN
SPE 150-48
EAN-13
4251125200905
Order Code
02-4681
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.23
10+ £58.40
100+ £58.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik manufactures the SPE 150-48, a 48 V, 3.2 A, 150 W industrial power supply unit. This ACDC converter is designed for PCB mounting and complies with the EN 62368-1 standard. It is ideal for equipping printed circuit boards in industrial applications.
Output Voltage [DC] 48V
Output Current 3.2A
Power Rating 150W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 190 x 100 x 30 mm
Height 30mm
Length 190mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. operating temperature (derating) -30°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 160.000h
Output Voltage 48V
PSU features Regulated
Type Industrial PSU
Weight 510g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot