Dehner Elektronik SE 8-24VL LED Driver 8W 0.33A 24V DC Indoor Compact Design

MPN
SE 8-24VL (24VDC)
EAN-13
4251125203333
Order Code
02-4662
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik SE 8-24VL 24VDC LED transformer is a constant voltage LED driver providing 8 W output and 0.33 A current. It is designed for LED strip lighting and similar applications requiring stable power supply. Typical uses include powering LED strips in residential or commercial settings.
Type LED transformer
Output Voltage 24V DC
Max Output Power 8W
Output Current 330mA
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 95 x 45 x 20 mm
Height 20mm
IP Rating IP20 (when built in)
Length 95mm
Max. output current 0.33A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
Weight 56g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot