Dehner Elektronik SE 8-12VL LED Transformer 8W 12V DC Furniture Approved

MPN
SE 8-12VL
EAN-13
4251125203326
Order Code
02-4661
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Dehner Elektronik SE 8-12VL LED transformer provides a constant voltage of 12 V DC and 8 W power. It includes surge protection and overvoltage safeguards, making it approved for use on furniture. Ideal for LED strip power supply applications, it ensures reliable performance in lighting installations.
Type LED transformer
Output Voltage 12V DC
Max Output Power 8W
Output Current 670mA
Input Voltage 240V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 95 x 45 x 20 mm
Height 20mm
IP Rating IP20
Length 95mm
Max. output current 0.67A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 220V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark MM; CE; SELV; GS
Weight 48g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot