Dehner Elektronik SE 20-24VF LED Transformer 24VDC 20W for LED Lighting

MPN
SE 20-24VF (24VDC)
EAN-13
4251125203371
Order Code
02-4660
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Dehner Elektronik's SE 20-24VF (24VDC) LED transformer provides a constant voltage of 24 V DC and supports up to 20 W with a current of 0.833 A. It includes surge protection and is approved for use on furniture. Typical applications include powering LED strips and other low-voltage LED installations.
Type LED transformer
Output Voltage 24V DC
Max Output Power 20W
Output Current 833mA
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 103 x 35.5 x 16 mm
Height 16mm
IP Rating IP20 (when built in)
Length 103mm
Max. output current 0.833A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
Weight 62g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot