Dehner Elektronik SE 20-12VF LED Transformer 20W 12VDC Surge Protected

MPN
SE 20-12VF (12VDC)
EAN-13
4251125203364
Order Code
02-4659
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Dehner Elektronik SE 20-12VF (12VDC) LED transformer is a constant voltage LED driver with a power output of 20 W and an output current of 1.67 A at 12 V DC. It includes surge and overvoltage protection, making it suitable for LED lighting applications, such as LED strip lighting. This transformer is approved for use on furniture, ensuring safe integration in various environments.
Type LED transformer
Output Voltage 12V DC
Max Output Power 20W
Output Current 1.67A
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 103 x 35.5 x 16 mm
Height 16mm
IP Rating IP20 (when built in)
Length 103mm
Max. output current 1.67A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
Weight 72g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot