Dehner Elektronik SE 15-12VF LED Driver 12V DC 15W Compact for LED Use

MPN
SE 15-12VF (12VDC)
EAN-13
4251125203340
Order Code
02-4657
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Dehner Elektronik SE 15-12VF LED transformer is a constant voltage LED driver with a power output of 15 W and 1.25 A at 12 V DC. Its primary function is to act as a reliable power supply unit for LED lighting solutions. This versatile product is commonly used for powering LED strips and similar LED applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 15W
Output Current 1.25A
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 103 mm x 35.5 cm x 16 mm
Height 16mm
IP Rating IP20 (when built in)
Length 103mm
Max. output current 1.25A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
Weight 62g
Width 35.5cm

Reviews

Be the first to submit a review

Trustpilot