Dehner Elektronik SDS 100L-12 DC/DC converter 8.4 A 100 W Content

MPN
SDS 100L-12
EAN-13
4251125202374
Order Code
16-1250
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £101.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik SDS 100L-12 is a highly efficient DC/DC converter that offers reliable performance for diverse power conversion needs. This direct current converter provides a maximum output of 8.4 A with a power rating of 100 W, making it suitable for applications requiring stable power delivery and voltage regulation. Built to cater to various industrial and engineering requirements, it ensures optimal power management in systems where conversion from one DC voltage level to another is necessary. Its compact design allows for easy integration into printed circuit boards, facilitating use in telecommunications, battery-powered devices, and other electrical systems requiring precise voltage calibration. The SDS 100L-12 is thus an ideal choice for engineers seeking robust and efficient power conversion capabilities.
Output Voltage 12V DC
Power Rating 100W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 159 x 95 x 38 mm
Height 38mm
Length 159mm
Max. output current 8.4A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9.5V DC
Output current (max.) - rounded 8.4A
Output voltage (max.) 12V DC
Power 100W
Product Type DC/DC converter
PSU features DC-to-DC converter
Type SDS 100L-12
Weight 460g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot