Dehner Elektronik SDS 050L-12 DC/DC Converter 4.2 A 50 W

MPN
SDS 050L-12
EAN-13
4251125202206
Order Code
16-1245
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.47 £65.00
10+ £62.00
100+ £61.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik SDS 050L-12 is a robust DC-DC converter designed for efficient power conversion in electronic systems. With a maximum output power of 50 watts and an output current of 4.2 amperes, this converter is suitable for applications requiring stable and reliable voltage conversion in environments such as telecommunications, industrial control systems, and embedded computing. Engineered with precision, the SDS 050L-12 provides a high level of efficiency and reliability, ensuring minimal energy loss during the conversion process. Its compact, print-mounted design allows for seamless integration into circuit boards, making it an ideal choice for engineers looking to optimise space and performance in their designs.
Output Voltage 12V DC
Power Rating 50 W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Max. output current 4.2A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9.5V DC
Output current (max.) - rounded 4.2A
Output voltage (max.) 12V
Power 50W
Product Type DC/DC converter
Type SDS 050L-12
Weight 300
Width 82mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot