Dehner Elektronik SDS 036M-15 SunPower DC/DC Converter High Efficiency

MPN
SDS 036M-15
EAN-13
4251125204392
Order Code
02-4654
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SunPower DC/DC converter SDS 036M-15 by Dehner Elektronik GmbH is a reliable direct current converter ideal for efficient power management. This compact and robust DC/DC converter is designed to provide stable voltage outputs vital for sensitive electronic equipment. It is commonly used in communication systems and industrial automation applications.
Output Voltage 15V DC
Input Voltage Range 72V DC
Power Rating 36 W
Output Current 2.4A
Connection Screw terminal
Dim (L x W x H) 79 x 50.8 x 28.5 mm
Height 28.5mm
Length 79mm
Max. output current 2.4A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 19V DC
Operating temperature (min.) 45°C
Plastic free packaging Plastic-free packaging
Power 36W
Type DC/DC converter
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot