Dehner Elektronik SDS 036M-05 SunPower DC/DC Converter High Efficiency

MPN
SDS 036M-05
EAN-13
4251125204378
Order Code
02-4652
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik's SDS 036M-05 is a DC/DC converter known for its efficient conversion of direct current. This converter is typically used in applications requiring reliable power management solutions, such as in automotive or industrial settings. Its compact design and robust performance make it a versatile choice for integrating into various electronic systems.
Output Voltage 5V DC
Input Voltage Range 72V DC
Power Rating 36 W
Output Current 6A
Connection Screw terminal
Dim (L x W x H) 79 x 50.8 x 28.5 mm
Height 28.5mm
Length 79mm
Max. output current 6A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 19V DC
Operating temperature (min.) 45°C
Plastic free packaging Plastic-free packaging
Power 30W
Type DC/DC converter
Weight 180g
Width 50.8mm

Reviews

Be the first to submit a review

Trustpilot