Dehner Elektronik SAW 30-120-2000G Mains PSU 12V DC 2A 24W High Efficiency

MPN
SAW 30-120-2000G
EAN-13
4251125201124
Order Code
02-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 652 in stock

The Dehner Elektronik SAW 30-120-2000G is a fixed voltage mains PSU providing a stable 12 V DC output at 2000 mA, with a power capacity of 24 W. This stabilised power supply is ideal for powering toys and small electronic devices requiring consistent voltage. Its robust design makes it a reliable option for general household and hobbyist applications.
Type Mains PSU (fixed voltage)
Output Current 2 A
Cable Length 1.40m
Connection Euro plug
Dim (L x W x H) 71 x 43 x 29 mm
EuP Status Step 2
Height 29mm
Length 71mm
Max. output current 2000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Output Voltage 12V DC
Power 24W
Weight 117g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot