Dehner Elektronik Plug In Power Supply Units Mains PSU (fixed voltage) 618870

The Dehner Elektronik mains power supply units are high-efficiency devices designed to convert mains electricity into stable DC output for various applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Cable Length Max. output current Output current (max.) - rounded Output Voltage Type Connection Dim EuP Status Height Length Maximum Input Volage Minimum Input Volage Number of Inputs Number of Outputs Output Power Weight Width
Dehner Elektronik SAW 30-120-2000G Mains PSU 12V DC 2A 24W High Efficiency
Dehner Elektronik SAW 30-120-2000G Mains PSU 12V DC 2A 24W High Efficiency
Standard range
Order code: 02-4648
MPN: SAW 30-120-2000G

Despatched within 4 working days - 652 in stock
1+ £7.35
Price per unit Ex VAT
2 A 1.40m 2000mA 2A 12V DC Mains PSU (fixed voltage) Euro plug (L x W x H) 71 x 43 x 29 mm Step 2 29mm 71mm 264V AC 90V AC 1 1 5.5/2.1 coaxial connector 24W 117g 43mm
Dehner Elektronik SAW 30-240-1000G Mains PSU 24V 1A 24W High Efficiency
Dehner Elektronik SAW 30-240-1000G Mains PSU 24V 1A 24W High Efficiency
Standard range
Order code: 02-4649
MPN: SAW 30-240-1000G

Despatched within 4 working days - 351 in stock
1+ £7.49
Price per unit Ex VAT
1A 1.80m 1000mA 1A 24V DC Mains PSU (fixed voltage) Euro plug (L x W x H) 71 x 43 x 29 mm Step 2 29mm 71mm 264V AC 90V AC 1 1 5.5/2.1 coaxial connector 24W 117g 43mm

Trustpilot