Dehner Elektronik Open & DIN Power Supply Units Rail mounted PSU (DIN) 618864

Dehner Elektronik offers a versatile range of rail power supply units designed for efficient DIN rail mounting, providing reliable and adjustable power output for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Max. output current Type Number of Outputs Power Rating Connection Dim Height Input Voltage Length Maximum Operating Temperature Maximum Temperature Min. operating temperature (derating) Min. temperature Misc Attribute 2 Output type (power supply units) PSU features Weight Width
Dehner Elektronik DLP 1100D-12F Rail PSU 100W 8.3A 1 Output Adjustable
Dehner Elektronik DLP 1100D-12F Rail PSU 100W 8.3A 1 Output Adjustable
Standard range
Order code: 02-4633
MPN: DLP 1100D-12F

Despatched within 4 working days - 5 in stock
1+ £30.69
Price per unit Ex VAT
12V DC 8.3A 8.3A Rail mounted PSU (DIN) 1 100W Screw terminal (L x W x H) 95 x 70 x 60 mm 60mm 90 - 264V AC 95mm 50°C 85°C -15°C -20°C Switched PSU Fixed voltage Regulated 230g 70mm
Dehner Elektronik DLP 1100D-24F Rail PSU 100W 4.2A 1 Output DIN Mount
Dehner Elektronik DLP 1100D-24F Rail PSU 100W 4.2A 1 Output DIN Mount
Standard range
Order code: 02-4634
MPN: DLP 1100D-24F

Despatched within 4 working days - 10 in stock
1+ £30.14
Price per unit Ex VAT
24V DC 4.2A 4.2A Rail mounted PSU (DIN) 1 100W Screw terminal (L x W x H) 95 x 70 x 60 mm 60mm 90 - 264V AC 95mm 50°C 85°C -15°C -20°C Switched PSU Fixed voltage Regulated 230g 70mm


Trustpilot