Dehner Elektronik DLP 1100D-48F Rail PSU 2.1A 100W Single Output DIN Rail

Order Code:

02-4635

Brand: Dehner Elektronik MPN: DLP 1100D-48F EAN-13: 4251125202558
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Dehner Elektronik DLP 1100D-48F is a rail-mounted power supply unit providing a single output of 2.1 A at 100 W. Designed for industrial applications, this DIN rail PSU ensures reliable and efficient power delivery. It is typically used in automated systems and control panels.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 2.1A
Number of Outputs 1
Power Rating 100W
Connection Screw terminal
Dim (L x W x H) 95 x 70 x 60 mm
Height 60mm
Input Voltage 90 - 264V AC
Length 95mm
Max. operating temperature (derating) 50°C
Max. output current 2.1A
Max. temperature 85°C
Min. operating temperature (derating) -15°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Output type (power supply units) Fixed voltage
PSU features Regulated
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot