Dehner Elektronik DLP 1100D-24F Rail PSU 100W 4.2A 1 Output DIN Mount

MPN
DLP 1100D-24F
EAN-13
4251125202541
Order Code
02-4634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.14 £25.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dehner Elektronik's DLP 1100D-24F is a rail-mounted power supply unit providing a single output of 4.2 A at 100 W. This industrial-grade PSU is designed for easy installation on DIN rails. It is ideal for applications requiring reliable power supply in industrial settings.
Nominal value output current 1 4.2A
Number of Outputs 1
Power Rating 100W
Depth 95mm
Dimensions (L x W x H) 95 x 70 x 60mm
Height 60mm
Input voltage AC (frequency-specific) 90 - 264V
Max. output current 1 4.2A
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. operating temperature (derating) -15°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal value output voltage 1 [DC] 24V
Output type (power supply units) Fixed voltage
PSU features Regulated
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 230g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot