Dehner Elektronik DLP 1100D-12F Rail PSU 100W 8.3A 1 Output Adjustable

MPN
DLP 1100D-12F
EAN-13
4251125202466
Order Code
02-4633
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dehner Elektronik DLP 1100D-12F is a rail-mounted PSU that delivers 100 W of power with an output of 8.3 A. This industrial power supply unit is ideal for applications that require reliable and efficient performance on a DIN rail. Perfect for electrical installations, its compact design ensures easy integration into various systems.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 8.3A
Number of Outputs 1
Power Rating 100W
Connection Screw terminal
Dim (L x W x H) 95 x 70 x 60 mm
Height 60mm
Input Voltage 90 - 264V AC
Length 95mm
Max. output current 8.3A
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. operating temperature (derating) -15°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Output type (power supply units) Fixed voltage
PSU features Regulated
Weight 230g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot