Dehner Elektronik MPU-101-108 Bench PSU 24V DC 4160mA 100W Medical-Grade

MPN
MPU-101-108
EAN-13
4016138405163
Order Code
02-4644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £105.17 £89.86
10+ £85.71
100+ £85.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Dehner Elektronik manufactures the MPU-101-108, a bench power supply unit with a fixed output of 24 V DC and a capacity of 4160 mA, delivering a total of 100 W. This power supply is suitable for laboratory environments and electronic testing applications where a stable and reliable power source is essential. Known for its durable design, the unit is ideal for both professional and educational settings requiring consistent voltage.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4.16A
Power Rating 100W
Connections DC-hollow plug 5.5 x 2.1 mm
EuP Status Exempt
Height 44mm
Inputs IEC 320 C14
Length 189mm
Max. output current 4160mA
Misc Attribute 1 Switched Mode
Misc Attribute 3 MPU-100-108
Number of Outputs 1
Output Rating 100W
Used at Mains socket
Weight 900g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot