Dehner Elektronik Bench Power Supply Units Bench PSU (fixed voltage) 618852

The collection consists of Dehner Elektronik power supply units, known for their compact design and efficient performance, covering various voltage and current specifications.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Output Voltage Output Current Power Rating Connections Height EuP Status Inputs Length Max. output current Misc Attribute 1 Misc Attribute 2 Weight Used at Width Type Plug Type Number of Outputs
Dehner Elektronik ATS 090-P120 PSU 12V DC 7A 84W Compact Switched-mode
Dehner Elektronik ATS 090-P120 PSU 12V DC 7A 84W Compact Switched-mode
Standard range
Order code: 02-4610
MPN: ATS 090-P120

Despatched same day - 1 in stockBack-order availability date - 14/07/2026
1+ £60.38
Price per unit Ex VAT
90 - 264V AC 12V DC 7A 84W DC-hollow plug 5.5 x 2.1 mm 36mm IEC 320 C6 151mm 7A Desktop power supply Switched Mode 460g Mains socket 64mm Bench PSU (fixed voltage) 5.5/2.1 coaxial connector 1
Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU 24V DC 3.75A 90W
Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU 24V DC 3.75A 90W
Standard range
Order code: 02-4613
MPN: ATS 090-P240 IEC 60320 C13

Despatched same day - 7 in stockBack-order availability date - 14/07/2026
1+ £60.31
Price per unit Ex VAT
240V AC 24V DC 3.75A 90W Input IEC 60320 C14 35mm Step 2 137mm 3.75A 423g 59mm Bench PSU (fixed voltage) 5.5/2.1 coaxial connector 1


Trustpilot