Dehner Elektronik ATS 090-P120 PSU 12V DC 7A 84W Compact Switched-mode

MPN
ATS 090-P120
EAN-13
4016138858938
Order Code
02-4610
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/07/2026

The Dehner Elektronik ATS 090-P120 is a fixed voltage bench PSU providing 12 V DC and 7 A with an 84 W power capacity. This robust power supply unit is ideal for laboratory and workshop settings, where stable and reliable power is essential. It's perfect for testing and powering low-voltage electronic devices and circuits.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 7A
Power Rating 84W
Connections DC-hollow plug 5.5 x 2.1 mm
Height 36mm
Inputs IEC 320 C6
Length 151mm
Max. output current 7A
Misc Attribute 1 Desktop power supply
Misc Attribute 2 Switched Mode
Number of Outputs 1
Used at Mains socket
Weight 460g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot