Christmas Opening Hours and Delivery Dates here

Dehner Elektronik ATS 090-P190 Bench PSU 19V 4.74A 90W Fixed Voltage

Order Code:

02-4612

Brand: Dehner Elektronik MPN: ATS 090-P190 (19 V / 4,74 A) Level VI EAN-13: 4251125200622

Discontinued


Dehner Elektronik manufactures the ATS 090-P190 19 V, 4.74 A Level VI Bench PSU, providing a reliable 90 W fixed voltage power supply. This desk power supply unit is ideal for laboratory and testing applications, where stable and consistent voltage output is essential. Designed for efficiency, it meets Level VI energy standards, making it suitable for both professional and educational settings.
Type Bench PSU (fixed voltage)
Output Voltage 19V DC
Output Current 4.74A
Power Rating 90W
Connections IEC 60320 C13 EURO
EuP Status Step 2
Height 36mm
Inputs IEC 60320 C14
Length 151mm
Max. output current 4.74A
Misc Attribute ATS 090-P190 VI
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Used at Mains socket
Width 64mm

Trustpilot