Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU 24V DC 3.75A 90W

MPN
ATS 090-P240 IEC 60320 C13
EAN-13
4251125201254
Order Code
02-4613
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockBack-order availability date - 14/07/2026

The Dehner Elektronik ATS 090-P240 IEC 60320 C13 Bench PSU is a fixed voltage power supply unit delivering 24 V DC at 3.75 A with a maximum output of 90 W. This compact desk PSU is ideal for precise electronic testing and development environments. It is commonly used in laboratories and workshops requiring reliable and consistent DC power.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.75A
Power Rating 90W
Connections Input IEC 60320 C14
EuP Status Step 2
Height 35mm
Length 137mm
Max. output current 3.75A
Number of Outputs 1
Weight 423g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot