Dehner Elektronik ATS 072T-A240 Bench PSU 24V DC 3A 72W Robust & Efficient

MPN
ATS 072T-A240
EAN-13
4251125201377
Order Code
02-4606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.27
10+ £26.23
100+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dehner Elektronik manufactures the ATS 072T-A240, a bench power supply unit offering a fixed voltage of 24 V DC and a current of 3 A, providing a total power output of 72 W. This regulated power supply is ideal for laboratory settings and electronic testing applications. Designed for precision and reliability, it is a staple in settings requiring consistent and stable power sources.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 72W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 3A
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 310g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot