Dehner Elektronik ATS 036T-P090 Bench PSU 9V 3.3A 30W Compact Switched-Mode

MPN
ATS 036T-P090
EAN-13
4251125200332
Order Code
02-4589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Dehner Elektronik ATS 036T-P090 is a bench power supply unit providing a fixed voltage of 9 V DC with a current of 3.3 A and a power output of 30 W. This regulated power supply is ideal for laboratory and workshop settings where stable voltage is required. It is commonly used for testing and powering electronic circuits and devices.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3.3A
Power Rating 30W
Connections 1
EuP Status Step 2
Height 30mm
Length 120mm
Max. output current 3.3A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot