Dehner Elektronik ATS 036T-A120 Bench PSU Fixed Voltage 12V DC 3A 36W

MPN
ATS 036T-A120
EAN-13
4251125200295
Order Code
02-4585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.55
10+ £15.18
100+ £14.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Dehner Elektronik, the ATS 036T-A120 is a bench power supply unit with a fixed output of 12 V DC and a current capacity of 3 A, delivering 36 W of regulated power. This reliable PSU is suitable for use on desks or workbenches, making it ideal for electronics testing and development. Its stable output is perfect for powering small devices and circuit testing.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
Connections 1
EuP Status Step 2
Height 33mm
Length 100mm
Max. output current 3A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot