Dehner Elektronik ATS 024T-A120 Bench PSU 12V 2A 24W Regulated Power Supply

MPN
ATS 024T-A120
EAN-13
4251125203531
Order Code
02-4581
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Dehner Elektronik ATS 024T-A120 is a reliable bench power supply unit that provides a fixed voltage output of 12 V DC with a current capacity of 2 A and a total power output of 24 W. This regulated desk PSU is ideal for laboratory use, testing, and prototyping. It ensures stable power delivery for sensitive electronic equipment.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2A
Power Rating 24W
EuP Status Step 2
Height 34mm
Length 88mm
Max. output current 2A
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 166g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot