Dehner Elektronik ATM 065T-F120 AC/DC 12V 5A 65W Medical PSU 2MOPP

Image Representative of Range

Dehner Elektronik ATM 065T-F120 AC/DC 12V 5A 65W Medical PSU 2MOPP

MPN
ATM 065T-F120 open frame
EAN-13
4251125202879
Order Code
02-4566
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    50°C 50°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.67
10+ £17.44
100+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dehner Elektronik's ATM 065T-F120 open frame AC/DC PSU module provides a power output of 12 V DC at 5.0 A, with a total power rating of 65 W. It is a printed circuit board power supply unit with solder lugs, making it ideal for PCB mounting applications. This module is suited for various electronic devices requiring a compact and efficient power supply solution.
Output Voltage [DC] 12V
Output Current 5.0A
Power Rating 65W
Number of Outputs 1
Input Voltage 240V AC
Connection Connector
Dimensions (L x W x H) 100 x 50 x 32 mm
Height 32mm
Length 100mm
Maximum Temperature 50°C
Min. temperature 0°C
Minimum Input Volage 100V AC
Misc Attribute 2 Switched PSU
Misc Attribute 3 open
MTBF 300000h
Number of Inputs 1
Output Voltage 12V DC
PSU features Regulated
Type AC/DC PSU module (open frame)
Weight 140g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot