Dehner Elektronik Open & DIN Power Supply AC/DC PSU module (open frame) 618835

The parts referenced are Dehner Elektronik's medical-grade AC/DC power supply units designed for open frame applications, offering various voltage outputs and wattage capacities.
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Current Nominal value output current 1 Input Voltage . emperature Connection Depth Dimensions Dimensions (L x W x H) Length Max. output current 1 Maximum Temperature Maximum input voltage [AC] Min. temperature Minimum Input Volage Minimum Input Voltage [AC] Nominal value output voltage 1 [DC] Output Voltage Type of electric connection Number of Outputs
Dehner Elektronik ATM 065T-F120 AC/DC 12V 5A 65W Medical PSU 2MOPP
Dehner Elektronik ATM 065T-F120 AC/DC 12V 5A 65W Medical PSU 2MOPP
Standard range
Order code: 02-4566
MPN: ATM 065T-F120 open frame

Despatched within 4 working days - 1 in stock
1+ £18.67
10+ £17.44
100+ £16.98
Price per unit Ex VAT
12V 5.0A 240V AC Connector (L x W x H) 100 x 50 x 32 mm 100mm 50°C 0°C 100V AC 12V DC 1
Dehner Elektronik ATM 065T-F240 AC/DC PSU Module 24V 2.71A 65W Med-Grade
Dehner Elektronik ATM 065T-F240 AC/DC PSU Module 24V 2.71A 65W Med-Grade
Standard range
Order code: 02-4567
MPN: ATM 065T-F240 open frame

Despatched within 4 working days - 2 in stock
1+ £18.67
10+ £17.13
100+ £16.98
Price per unit Ex VAT
2.71A 0°C 100mm 100 x 50 x 32mm 2.71A 50°C 240V 100V 24V Connector 1

Trustpilot