Dehner Elektronik ATM 012T-W051V Mains PSU 5V/3A/15W Fixed Voltage Output

MPN
ATM 012T-W051V (5V / 3A / 15W)
EAN-13
4251125201223
Order Code
02-4549
Country of Origin
China
View Full Product Range (4)

Discontinued


The Dehner Elektronik ATM 012T-W051V is a fixed voltage mains PSU that provides 5 V DC at 3000 mA, delivering up to 15 W. This stabilised power supply is ideal for applications requiring reliable power, such as toy transformers. Its robust design ensures stable and efficient performance for devices needing constant 5 V input.
Type Mains PSU (fixed voltage)
Dim (L x W x H) 75 x 45 x 30 mm
Height 30mm
Length 75mm
Max. output current 3000mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Output Voltage 5V DC
Power 15W
Used at Mains socket
Weight 130g
Width 45mm

Trustpilot