Dehner Elektronik 28207 Bench PSU 12V 10A 120W for Medical Use Compact Design

MPN
28207
EAN-13
4251125201599
Order Code
02-4546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dehner Elektronik bench PSU (fixed voltage) offers a regulated 12 V DC output at 10 A with a power capacity of 120 W. It's ideal for use on a workbench, catering to electronic projects that require stable and consistent power. Suitable for both hobbyists and professionals, it ensures reliability in powering circuits and devices.
Type Bench PSU (fixed voltage)
Input Voltage 100V AC
Output Voltage 12V DC
Plug Type Mini DIN plug (4-pin)
Output Current 10A
Power Rating 120W
Connections 1
EuP Status Step 2
Height 39mm
Length 165mm
Max. output current 10A
Misc Attribute 1 Bench power supply unit
Misc Attribute 2 ATM 120T-P120
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 560g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot