DEHN 308405 SAK 18 AS V4A Screen clamp Lightning Protection Stainless Steel

MPN
308405
Brand
DEHN
EAN-13
4013364070523
Order Code
16-1237
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

DEHN 308405, also known as 2303383, is a screen clamp designed for use in lightning protection and earthing systems. This component is crafted from high-grade stainless steel (V4A), ensuring durability and corrosion resistance, making it suitable for harsh environmental conditions. The SAK 18 AS model is engineered to provide reliable bonding and conductance between metal wires or cables and grounding systems, a critical function in maintaining system integrity and safety. It is typically employed in industrial and commercial applications where electrical protection and safe dissipation of lightning currents are paramount. This screen clamp is particularly valuable in protecting electrical and electronic infrastructure by facilitating effective earthing paths.
Type Screen clamp
Compatible With Lightning protection
Content 1
Dimensions (L x W x H) 40 x 24 x 56 mm
Height 56mm
Length 40mm
Product Type Screen clamp
Width 24mm

Reviews

Be the first to submit a review

Trustpilot