Degson Plugs & Headers Pin housing cable 615987

Degson Brand: Degson
Degson produces a group of pin housing cable connectors that feature varying numbers of pins and maintain a consistent spacing of 5.08 mm.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Industrial packaging Insulation Material Length
DEGSON 2EDGKA-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5.08mm Spacing
DEGSON 2EDGKA-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5.08mm Spacing
Standard range
Order code: 02-4266
MPN: 2EDGKA-5.08-02P-14-1000AH-1

Despatched within 4 working days - 21 in stock
10+ £0.547
100+ £0.503
Price per unit Ex VAT
2 (L x W x H) 26 x 9.08 x 12.60 mm 2 9.08mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKA-5.08-03P-14-1000AH-1 Pin Housing 3 Pins 5.08mm Spacing
DEGSON 2EDGKA-5.08-03P-14-1000AH-1 Pin Housing 3 Pins 5.08mm Spacing
Standard range
Order code: 02-4267
MPN: 2EDGKA-5.08-03P-14-1000AH-1

Despatched within 4 working days - 288 in stock
5+ £0.963
Price per unit Ex VAT
3 (L x W x H) 26 x 11.62 x 12.60 mm 3 11.62mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKA-5.08-04P-14-1000AH-1 Pin Housing Cable 4 Pins 5.08mm
DEGSON 2EDGKA-5.08-04P-14-1000AH-1 Pin Housing Cable 4 Pins 5.08mm
Order code: 02-4268
MPN: 2EDGKA-5.08-04P-14-1000AH-1
5+ £1.27
Price per unit Ex VAT
4 (L x W x H) 26 x 14.16 x 12.60 mm 4 14.16mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKA-5.08-06P-14-1000AH Pin Housing Cable 6 Pins 5.08mm Spacing
DEGSON 2EDGKA-5.08-06P-14-1000AH Pin Housing Cable 6 Pins 5.08mm Spacing
Standard range
Order code: 02-4269
MPN: 2EDGKA-5.08-06P-14-1000AH

Despatched within 4 working days - 164 in stock
3+ £1.64
Price per unit Ex VAT
6 (L x W x H) 26 x 19.24 x 12.60 mm 6 19.24mm Plug, horizontal mount 5.08mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm

Trustpilot