DEGSON 2EDGKA-5.08-03P-14-1000AH-1 Pin Housing 3 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKA-5.08-03P-14-1000AH-1 Pin Housing 3 Pins 5.08mm Spacing

MPN
2EDGKA-5.08-03P-14-1000AH-1
Brand
Degson
EAN-13
2050005137742
Order Code
02-4267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The DEGSON 2EDGKA-5.08-03P-14-1000AH-1 pin housing cable features three pins with a contact spacing of 5.08 mm. It is designed primarily for use in secure electrical connections within various electronic and industrial applications. Typically, this component suits environments requiring reliable and stable cable connections.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 11.62 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 3
Type Pin housing cable
Width 11.62mm

Reviews

Be the first to submit a review

Trustpilot