DEGSON 2EDGKA-5.08-04P-14-1000AH-1 Pin Housing Cable 4 Pins 5.08mm

Image Representative of Range

DEGSON 2EDGKA-5.08-04P-14-1000AH-1 Pin Housing Cable 4 Pins 5.08mm

MPN
2EDGKA-5.08-04P-14-1000AH-1
Brand
Degson
EAN-13
2050005134017
Order Code
02-4268
Country of Origin
China
View Full Product Range (4)

Discontinued


The DEGSON 2EDGKA-5.08-04P-14-1000AH-1 pin housing cable features 4 pins with a contact spacing of 5.08 mm. It is suitable for secure and reliable electrical connections in various applications. Typically used in electrical and control cabinets, it ensures stable performance in industrial environments.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 14.16 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 4
Type Pin housing cable
Width 14.16mm

Trustpilot