DEGSON 2EDGKA-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKA-5.08-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5.08mm Spacing

MPN
2EDGKA-5.08-02P-14-1000AH-1
Brand
Degson
EAN-13
2050005135762
Order Code
02-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.547
100+ £0.503
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The DEGSON 2EDGKA-5.08-02P-14-1000AH-1 pin housing cable features a total of two pins with a contact spacing of 5.08 mm. This product is typically used in electrical and electronic applications requiring robust and reliable connections. DEGSON's high-quality construction ensures durability and consistent performance.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 9.08 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 2
Type Pin housing cable
Width 9.08mm

Reviews

Be the first to submit a review

Trustpilot