Degson Plugs & Headers Pin housing cable 615986

Degson Brand: Degson
The Degson pin housing cable assemblies comprise various configurations with different pin counts and consistent spacing, suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Dim Total number of pins Width Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) AWG (min.) Case Material Connector contact surface Connector System Contact Material Height Industrial packaging Insulation Material Length
DEGSON 2EDGKA-5.0-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5mm Spacing
DEGSON 2EDGKA-5.0-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5mm Spacing
Standard range
Order code: 02-4263
MPN: 2EDGKA-5.0-02P-14-1000AH-1

Despatched within 4 working days - 997 in stock
10+ £0.639
Price per unit Ex VAT
2 (L x W x H) 26 x 9 x 12.60 mm 2 9mm Plug, horizontal mount 5mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKA-5.0-03P-14-1000AH-1 Cable Housing 3 Pins 5mm Spacing
DEGSON 2EDGKA-5.0-03P-14-1000AH-1 Cable Housing 3 Pins 5mm Spacing
Standard range
Order code: 02-4264
MPN: 2EDGKA-5.0-03P-14-1000AH-1

Despatched within 4 working days - 100 in stock
5+ £0.967
Price per unit Ex VAT
3 (L x W x H) 26 x 11.50 x 12.60 mm 3 11.50mm Plug, horizontal mount 5mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm
DEGSON 2EDGKA-5.0-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5mm Spacing
DEGSON 2EDGKA-5.0-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5mm Spacing
Standard range
Order code: 02-4265
MPN: 2EDGKA-5.0-06P-14-1000AH-1

Despatched within 4 working days - 101 in stock
3+ £1.74
Price per unit Ex VAT
6 (L x W x H) 26 x 19 x 12.60 mm 6 19mm Plug, horizontal mount 5mm 1 15A Green 12 4mm² 28 PA 66 UL94V-0 Tin plated wire-to-board Phosphor bronze 12.60mm No PA 66 UL94V-0 26mm

Trustpilot