DEGSON 2EDGKA-5.0-03P-14-1000AH-1 Cable Housing 3 Pins 5mm Spacing

Image Representative of Range

DEGSON 2EDGKA-5.0-03P-14-1000AH-1 Cable Housing 3 Pins 5mm Spacing

MPN
2EDGKA-5.0-03P-14-1000AH-1
Brand
Degson
EAN-13
2050005137773
Order Code
02-4264
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.967
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

DEGSON manufactures the 2EDGKA-5.0-03P-14-1000AH-1 pin housing cable with 3 pins and a contact spacing of 5 mm. This cable is ideal for electrical connections requiring a secure and reliable interface. Typical applications include electronic devices and industrial equipment.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 11.50 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 3
Type Pin housing cable
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot