DEGSON 2EDGKA-5.0-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5mm Spacing

Image Representative of Range

DEGSON 2EDGKA-5.0-02P-14-1000AH-1 Pin Housing Cable 2 Pins 5mm Spacing

MPN
2EDGKA-5.0-02P-14-1000AH-1
Brand
Degson
EAN-13
2050005136950
Order Code
02-4263
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.639
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

The DEGSON 2EDGKA-5.0-02P-14-1000AH-1 pin housing cable features a total of 2 pins with a contact spacing of 5 mm. It is manufactured by DEGSON and is ideal for secure electrical connections. Typical applications include use in electrical panels and wiring systems where reliable performance is crucial.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 9 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 2
Type Pin housing cable
Width 9mm

Reviews

Be the first to submit a review

Trustpilot