DEGSON 2EDGKA-5.0-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5mm Spacing

Image Representative of Range

DEGSON 2EDGKA-5.0-06P-14-1000AH-1 Pin Housing Cable 6 Pins 5mm Spacing

MPN
2EDGKA-5.0-06P-14-1000AH-1
Brand
Degson
EAN-13
2050005136974
Order Code
02-4265
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The DEGSON 2EDGKA-5.0-06P-14-1000AH-1 pin housing cable features six pins and has a contact spacing of 5 mm. Manufactured by DEGSON, this component is ideal for applications requiring reliable cable connectivity. It is commonly used in electrical and electronic systems for secure and organised wiring.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 26 x 19 x 12.60 mm
Height 12.60mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 26mm
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 2EDGKA
Stripping length (max.) 8mm
Thread Size M3
Total number of pins 6
Type Pin housing cable
Width 19mm

Reviews

Be the first to submit a review

Trustpilot