DEGSON 2EDGK-5.0-02P-14-00AH-1 Pin Housing 2 Pins 5.0mm Contact Spacing |
02-4249
|
|
Despatched within 4 working days - 1,574 in stock
|
10+ £0.447
Price per unit Ex VAT
|
2 |
4mm² |
(L x W x H) 17.40 x 10.00 x 15.10 mm |
2EDGK-5.0-02P-14-00AH |
2 |
10.00mm |
Plug, horizontal mount |
5mm |
1 |
15A |
Green |
12 |
28 |
PA 66 UL94V-0 |
28 - 12 |
Screw terminal |
Tin plated |
wire-to-board |
Phosphor bronze |
15.10mm |
DEGSON 2EDGK-5.0-03P-14-00AH-1 Pin Housing 3 Pins 5.0mm Spacing |
02-4250
|
|
Despatched within 4 working days - 262 in stock
|
10+ £0.689
Price per unit Ex VAT
|
3 |
4mm² |
(L x W x H) 17.40 x 15.00 x 15.10 mm |
2EDGK-5.0-03P-14-00AH |
3 |
15.00mm |
Plug, horizontal mount |
5mm |
1 |
15A |
Green |
12 |
28 |
PA 66 UL94V-0 |
28 - 12 |
Screw terminal |
Tin plated |
wire-to-board |
Phosphor bronze |
15.10mm |
DEGSON 2EDGK-5.0-04P-14-00AH-1 Pin Housing 4 Pins 5.0mm Spacing |
02-4251
|
|
Despatched within 4 working days - 106 in stock
|
10+ £0.622
Price per unit Ex VAT
|
4 |
N/A |
(L x W x H) 17.40 x 20.00 x 15.10 mm |
2EDGK-5.0-04P-14-00AH |
4 |
20.00mm |
Plug, horizontal mount |
5mm |
1 |
15A |
Green |
12 |
28 |
PA 66 UL94V-0 |
28 - 12 |
Screw terminal |
Tin plated |
wire-to-board |
Phosphor bronze |
15.10mm |
DEGSON 2EDGK-5.0-05P-14-00AH-1 Pin Housing Cable 5 Pins 5.0mm Spacing |
02-4252
|
|
Despatched within 4 working days - 160 in stock
|
5+ £1.03
Price per unit Ex VAT
|
5 |
N/A |
(L x W x H) 17.40 x 25.00 x 15.10 mm |
2EDGK-5.0-05P-14-00AH |
5 |
25.00mm |
Plug, horizontal mount |
5mm |
1 |
15A |
Green |
12 |
28 |
PA 66 UL94V-0 |
28 - 12 |
Screw terminal |
Tin plated |
wire-to-board |
Phosphor bronze |
15.10mm |