DEGSON 2EDGK-5.0-04P-14-00AH-1 Pin Housing 4 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.0-04P-14-00AH-1 Pin Housing 4 Pins 5.0mm Spacing

MPN
2EDGK-5.0-04P-14-00AH-1
Brand
Degson
EAN-13
2050003389396
Order Code
02-4251
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Manufactured by DEGSON, this pin housing cable features four pins with a contact spacing of 5.0 mm. It includes pluggable screw terminals ideal for secure connections. Typical applications include use in elevators and PCB terminal systems.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 20.00 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.0-04P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 4
Type Pin housing cable
Width 20.00mm

Reviews

Be the first to submit a review

Trustpilot