DEGSON 2EDGK-5.0-05P-14-00AH-1 Pin Housing Cable 5 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.0-05P-14-00AH-1 Pin Housing Cable 5 Pins 5.0mm Spacing

MPN
2EDGK-5.0-05P-14-00AH-1
Brand
Degson
EAN-13
2050003389778
Order Code
02-4252
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

DEGSON pin housing cable features five pins with a contact spacing of 5.0 mm, identified as 2EDGK-5.0-05P-14-00AH-1. Known for its pluggable screw terminals, this product is suitable for applications such as lift systems and combicon PCB terminals. DEGSON ensures reliable connections for various electrical and electronic installations.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 25.00 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.0-05P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 5
Type Pin housing cable
Width 25.00mm

Reviews

Be the first to submit a review

Trustpilot