DEGSON 2EDGK-5.0-03P-14-00AH-1 Pin Housing 3 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.0-03P-14-00AH-1 Pin Housing 3 Pins 5.0mm Spacing

MPN
2EDGK-5.0-03P-14-00AH-1
Brand
Degson
EAN-13
2050003390354
Order Code
02-4250
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

DEGSON's pin housing cable features a total of three pins with a contact spacing of 5.0 mm. This component, specifically the model 2EDGK-5.0-03P-14-00AH-1, employs pluggable screw terminals for secure connections. It is typically used in applications such as lift systems and other terminal-based configurations.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 15.00 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.0-03P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 3
Type Pin housing cable
Width 15.00mm

Reviews

Be the first to submit a review

Trustpilot